help desk software
DATA SHEET

EKY-160ELL102MJ20S

Chemi-Con

Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-160ELL102MJ20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
Search Keywords:
EKY160ELL102MJ20S
IN STOCK: 9,410
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1799
$17.990
2,000
$0.1232
$246.400
4,000
$0.1214
$485.600
6,000
$0.1195
$717.000
8,000
$0.1177
$941.600
26,000
$0.1160
$3,016.000
50,000
$0.1142
$5,710.000
100,000 +
$0.1125
$11,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides