EKY-160ELL681MH20D
Chemi-ConCap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-160ELL681MH20D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 20 mm
Termination Style:
Radial2202
Voltage:
16 VDC
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
Search Keywords:
EKY160ELL681MH20D
IN STOCK:
4,380
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1582
$158.200
3,000
$0.1039
$311.700
5,000
$0.0996
$498.000
8,000
$0.0969
$775.200
25,000
$0.0931
$2,327.500
50,000
$0.0908
$4,540.000
100,000
$0.0895
$8,950.000
150,000
+
$0.0881
$13,215.000
DOWNLOADS