EKY-350ELL222MLN3S
Chemi-ConCap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-350ELL222MLN3S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial
Voltage:
35 VDC
The CHEMI-CON EKY-350ELL222MLN3S is a high-quality aluminum electrolytic capacitor ideally suited for a wide range of electronic applications. With a capacitance of 2200uF and a voltage rating of 35V, it provides sufficient power storage and smooth voltage regulation. The 20% tolerance ensures precise performance and stability.This radial capacitor has a compact size of 16 X 31.5mm, making it suitable for space-constrained circuit boards. Its radial lead design with a 7.5mm pitch facilitates quick and secure PCB mounting. With a ripple current rating of 3450mA and a long service life of 10000 hours at 105°C, this capacitor offers reliable operation in demanding environments. Whether used in power supplies, audio amplifiers, or industrial control systems, it guarantees excellent performance and durability.Available in bulk packaging, the CHEMI-CON EKY-350ELL222MLN3S proves to be a cost-effective solution for various electronic projects and repairs. Trust this high-quality component to deliver exceptional performance and meet your application's requirements.
Search Keywords:
EKY350ELL222MLN3S
IN STOCK:
1,140
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.429
$35.725
250
$0.919
$229.750
500
$0.730
$365.000
1,000
$0.630
$630.000
2,500
$0.576
$1,440.000
5,000
$0.557
$2,785.000
7,500
$0.548
$4,110.000
10,000
+
$0.540
$5,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
DS1E-S-DC5V
Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
G6A-234P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
AFB0524HHB
DC Fans DC Axial Fan - 50x15mm - 24VDC