EKY-350ELL271MH20D
Chemi-ConCap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-350ELL271MH20D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 20 mm
Termination Style:
Radial2202
Voltage:
35 VDC
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
Search Keywords:
EKY350ELL271MH20D
IN STOCK:
1,907
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2269
$226.900
3,000
$0.2096
$628.800
5,000
$0.2052
$1,026.000
8,000
$0.2009
$1,607.200
25,000
$0.1979
$4,947.500
50,000
$0.1949
$9,745.000
100,000
$0.1920
$19,200.000
150,000
+
$0.1891
$28,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1988969
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
55PC0212-22-9CS2572
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
2007198-1
Connector Accessory, Connector Cage / Frame, Small Form-Factor Pluggable Connectors
JANTX1N4148-1/TR
Diode - JANTX Level - 75V - 200mA - Small Signal =< 200mA (Io), Any Speed - 500 nA @ 75 V ...
GX11CAB
GX Series Power Contactor