help desk software
DATA SHEET

EKY-350ELL681MK20S

Chemi-Con

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-350ELL681MK20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
Search Keywords:
EKY350ELL681MK20S
IN STOCK: 2,551
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6401
$32.005
500
$0.4050
$202.500
1,000
$0.3351
$335.100
3,000
$0.3050
$915.000
5,000
$0.2986
$1,493.000
8,000
$0.2941
$2,352.800
10,000
$0.2897
$2,897.000
15,000 +
$0.2854
$4,281.000
Tools/3D Models
Product Guides