help desk software
DATA SHEET

EKYB101ELL101MJ20S

Chemi-Con

Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1040mA 10000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB101ELL101MJ20S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1040mA 10000h 105°C Bulk
Search Keywords:
EKYB101ELL101MJ20S
IN STOCK: 2,639
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4077
$20.385
500
$0.2730
$136.500
2,000
$0.2135
$427.000
4,000
$0.1982
$792.800
6,000
$0.1952
$1,171.200
10,000
$0.1923
$1,923.000
16,000
$0.1894
$3,030.400
26,000 +
$0.1866
$4,851.600
Tools/3D Models
Product Guides