EKYB101ELL150MF11D
Chemi-ConCap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB101ELL150MF11D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
15 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk
Search Keywords:
EKYB101ELL150MF11D
IN STOCK:
4,002
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0847
$169.400
4,000
$0.0753
$301.200
6,000
$0.0696
$417.600
8,000
$0.0689
$551.200
26,000
$0.0667
$1,734.200
50,000
$0.0660
$3,300.000
100,000
$0.0654
$6,540.000
150,000
+
$0.0647
$9,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSA5A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
EEC-RG0V105V
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tr...
AC-C13-UK
Power Cord - Male Pins to Female Sockets - BS1363A To IEC 320-C13 - 10A 250VAC - 18 AWG - ...
LSCR001
Acs 700V Semiconductor Block 400A