help desk software
DATA SHEET

EKYB101ELL681MMN3S

Chemi-Con

Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB101ELL681MMN3S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 31.5 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Automotive Bulk
Search Keywords:
EKYB101ELL681MMN3S
IN STOCK: 750
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$1.78
$178.000
250
$1.64
$410.000
500
$1.59
$795.000
1,000
$1.51
$1,510.000
2,500
$1.48
$3,700.000
5,000
$1.43
$7,150.000
7,500 +
$1.41
$10,575.000
Tools/3D Models
Product Guides