EKYB160ELL392MK30S
Chemi-ConCap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB160ELL392MK30S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
3900 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
16 VDC
The CHEMI-CON EKYB160ELL392MK30S is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a capacitance of 3900uF and voltage rating of 16V, it delivers stable and reliable performance. This radial lead capacitor measures 12.5mm in diameter and 30mm in height, making it suitable for compact electronic devices. The 5mm lead spacing ensures easy and secure installation. With a ripple current of 2860mA and a capacitance tolerance of 20%, this capacitor offers excellent functionality. Its impressive 10000-hour lifespan and ability to operate at temperatures of up to 105°C make it ideal for demanding industrial and automotive environments. This EKYB series capacitor comes in bulk packaging for convenience and cost-effectiveness.
Search Keywords:
EKYB160ELL392MK30S
IN STOCK:
3,650
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9576
$47.880
250
$0.7354
$183.850
1,000
$0.5756
$575.600
3,000
$0.5288
$1,586.400
5,000
$0.5209
$2,604.500
8,000
$0.5131
$4,104.800
10,000
$0.5054
$5,054.000
15,000
+
$0.4978
$7,467.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes