EKYB350ELL102MK20S
Chemi-ConCap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2230mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB350ELL102MK20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2230mA 10000h 105°C Bulk
Search Keywords:
EKYB350ELL102MK20S
IN STOCK:
324
Ships today, if you order in
On Order:
3,000
can ship 12/6/24
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5911
$29.555
250
$0.4724
$118.100
1,000
$0.3510
$351.000
3,000
$0.3190
$957.000
5,000
$0.3142
$1,571.000
8,000
$0.3095
$2,476.000
10,000
$0.3049
$3,049.000
15,000
+
$0.3003
$4,504.500
Product Guides
CUSTOMERS
ALSO BOUGHT
NC1V-1100-15AA
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/65VDC
43045-0400
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
MTGTK1
PCB Mounting Tracks 2 Meters, Gray
53048-0810
Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
PIC32MX330F064L-I/PT
MIPS32 M4K PIC 32MX Microcontroller - 32-Bit Single-Core - 80MHz - 85 I/O - 64KB (64K x 8)...