EKYB350ELL332MM25S
Chemi-ConCap Aluminum Lytic 3300uF 35V 20% (18 X 25mm) Radial 7.5mm 3530mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB350ELL332MM25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 3300uF 35V 20% (18 X 25mm) Radial 7.5mm 3530mA 10000h 105°C Bulk
Search Keywords:
EKYB350ELL332MM25S
IN STOCK:
3,325
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.908
$47.700
250
$1.554
$388.500
500
$1.244
$622.000
1,000
$1.083
$1,083.000
2,500
$1.044
$2,610.000
5,000
$1.006
$5,030.000
7,500
$0.991
$7,432.500
10,000
+
$0.976
$9,760.000
Product Guides