EKYB500ELL272MMP1S
Chemi-ConCap Aluminum Lytic 2700uF 50V 20% (18 X 35.5mm) Radial 7.5mm 4100mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB500ELL272MMP1S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bulk
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 2700uF 50V 20% (18 X 35.5mm) Radial 7.5mm 4100mA 10000h 105°C Bulk
Search Keywords:
EKYB500ELL272MMP1S
IN STOCK:
542
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.70
$27.000
100
$2.47
$247.000
250
$1.82
$455.000
500
$1.64
$820.000
1,000
$1.52
$1,520.000
2,500
$1.46
$3,650.000
5,000
$1.44
$7,200.000
7,500
+
$1.41
$10,575.000
DOWNLOADS