EKYB500ELL560MF11D
Chemi-ConCap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB500ELL560MF11D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
56 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 7000h 105°C Bulk
Search Keywords:
EKYB500ELL560MF11D
IN STOCK:
7,250
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0903
$180.600
4,000
$0.0802
$320.800
6,000
$0.0790
$474.000
8,000
$0.0778
$622.400
26,000
$0.0766
$1,991.600
50,000
$0.0755
$3,775.000
100,000
$0.0744
$7,440.000
150,000
+
$0.0732
$10,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LB6GL-M1T64G
Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Green Round, Button, Full Guard Act...
LB6GL-M1T64R
Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Round, Button Actuator With 24 VAC/...
FPT705-230-R
Inductor Power Wirewound 0.23uH/0.207uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R
67L080
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220