EKYB630ELL102ML25S
Chemi-ConCap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 2730mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB630ELL102ML25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
The CHEMI-CON part EKYB630ELL102ML25S is a high-quality aluminum electrolytic capacitor with a capacitance of 1000uF and a voltage rating of 63V. This capacitor has a tolerance of 20% and measures 16 x 25mm in size. It features a radial lead type and a lead spacing of 7.5mm. With a maximum ripple current of 2730mA, this capacitor is suitable for a wide range of electronic applications. It has a long service life of 10000 hours and can operate at temperatures up to 105°C. The EKYB630ELL102ML25S is available in bulk packaging and is ideal for use in various electrical and electronic devices that require reliable and durable capacitors.
Search Keywords:
EKYB630ELL102ML25S
IN STOCK:
2,970
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.897
$22.425
250
$0.634
$158.500
500
$0.608
$304.000
1,000
$0.568
$568.000
2,500
$0.545
$1,362.500
5,000
$0.534
$2,670.000
7,500
$0.526
$3,945.000
10,000
+
$0.518
$5,180.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes