EKYB630ELL182MMP1S
Chemi-ConCap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3570mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB630ELL182MMP1S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Capacitance Value:
1800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3570mA 10000h 105°C Bulk
Search Keywords:
EKYB630ELL182MMP1S
IN STOCK:
317
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
100
$1.87
$187.000
250
$1.45
$362.500
500
$1.37
$685.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DEMM-9P-D
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
1803617
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
PA9S01-42
D-SUB Module PIN 9 POS RA
1827033
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1827059
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...