EKYB800ELL102MLP1S
Chemi-ConCap Aluminum Lytic 1000uF 80V 20% (16 X 35.5mm) Radial 7.5mm 2600mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB800ELL102MLP1S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 35.5 mm
Termination Style:
Radial
Voltage:
80 VDC
The CHEMI-CON EKYB800ELL102MLP1S is a high-quality aluminum electrolytic capacitor with a capacitance of 1000uF and a voltage rating of 80V. This radial capacitor measures 16 x 35.5mm with a lead spacing of 7.5mm. It has a tolerance of 20%, a maximum ripple current of 2600mA, and a long lifespan of 10000 hours at 105°C. Ideal for a wide range of applications, this bulk-packaged component is reliable and durable for your electronic projects.
Search Keywords:
EKYB800ELL102MLP1S
IN STOCK:
3,975
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.464
$36.600
100
$1.179
$117.900
250
$1.137
$284.250
500
$0.976
$488.000
1,000
$0.859
$859.000
2,500
$0.839
$2,097.500
5,000
$0.826
$4,130.000
7,500
+
$0.814
$6,105.000
Product Guides
Product Changes