help desk software
DATA SHEET

EKYB800ELL121MJ16S

Chemi-Con

Cap Aluminum Lytic 120uF 80V 20% (10 X 16mm) Radial 5mm 780mA 10000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB800ELL121MJ16S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
80 VDC
Cap Aluminum Lytic 120uF 80V 20% (10 X 16mm) Radial 5mm 780mA 10000h 105°C Bulk
Search Keywords:
EKYB800ELL121MJ16S
IN STOCK: 4,320
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3319
$33.190
500
$0.2813
$140.650
2,000
$0.2546
$509.200
4,000
$0.1758
$703.200
6,000
$0.1732
$1,039.200
10,000
$0.1691
$1,691.000
26,000
$0.1630
$4,238.000
50,000 +
$0.1605
$8,025.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides