EKZE100ELL101ME11D
Chemi-ConCap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE100ELL101ME11D
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
10 VDC
Life Cycle:
Discontinued
The CHEMI-CON part EKZE100ELL101ME11D is a high-quality aluminum electrolytic capacitor with a capacitance of 100uF, voltage rating of 10V, and tolerance of 20%. This radial capacitor measures 5mm in diameter and 11mm in length, with 2mm lead spacing and a maximum continuous ripple current of 250mA. It has a long operational life of 2000 hours at 105°C, making it ideal for a wide range of electronic applications. Sold in bulk packaging, this capacitor is a reliable and efficient choice for your circuit design needs.
Search Keywords:
EKZE100ELL101ME11D
This product is discontinued, but still in stock
IN STOCK:
6,345
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1073
$26.825
3,000
$0.0741
$222.300
6,000
$0.0730
$438.000
9,000
$0.0719
$647.100
27,000
$0.0708
$1,911.600
51,000
$0.0698
$3,559.800
102,000
$0.0687
$7,007.400
150,000
+
$0.0677
$10,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DMR04TTR
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SM...
ECQ-UAAF684M
Cap Film Suppression X2 0.68uF 275VAC PP 20% (26 X 10 X 17mm) Radial Plastic Rectangular C...
RL622-102K-RC
RF Choke Wirewound 1000uH 10% 252KHz 50Q-Factor Ferrite 0.29A 2.9Ohm DCR RDL Bag
EEU-EB2W220S
Cap Aluminum Lytic 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 5000h 105°C Bulk
WM-6S
Connector Accessory - Wedgelock - DTM Series 6 Way Plug Connectors - DTMH Series.