EKZE101ELL271MK30S
Chemi-ConCap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE101ELL271MK30S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial2202
Voltage:
100 VDC
The CHEMI-CON EKZE101ELL271MK30S is a high-quality aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 100V. This capacitor has a tolerance of 20% and a compact radial design measuring 12.5mm in diameter and 30mm in length, with a lead spacing of 5mm. It is designed to handle a maximum ripple current of 1500mA and has a long lifespan of 5000 hours at 105°C. The EKZE101ELL271MK30S is sold in bulk packaging, making it an ideal choice for various electronic applications that require reliable energy storage and smooth power delivery.
Search Keywords:
EKZE101ELL271MK30S
IN STOCK:
490
Can Ship immediately
On Order:
3,000
can ship 2/27/25
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.0064
$25.160
250
$0.6977
$174.425
500
$0.5500
$275.000
1,000
$0.4853
$485.300
3,000
$0.4507
$1,352.100
5,000
$0.4341
$2,170.500
8,000
$0.4276
$3,420.800
10,000
+
$0.4212
$4,212.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes