EKZE101ELL470MJC5S
Chemi-ConCap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 4000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE101ELL470MJC5S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 4000h 105°C Bulk
Search Keywords:
EKZE101ELL470MJC5S
IN STOCK:
4,780
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2787
$27.870
500
$0.2342
$117.100
2,000
$0.2294
$458.800
4,000
$0.2234
$893.600
6,000
$0.2200
$1,320.000
10,000
$0.1756
$1,756.000
26,000
$0.1551
$4,032.600
50,000
+
$0.1522
$7,610.000
DOWNLOADS