EKZE160ELL272MK30S
Chemi-ConCap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE160ELL272MK30S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
Search Keywords:
EKZE160ELL272MK30S
IN STOCK:
2,650
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.8137
$20.343
250
$0.6143
$153.575
500
$0.4903
$245.150
1,000
$0.4284
$428.400
3,000
$0.3959
$1,187.700
5,000
$0.3818
$1,909.000
8,000
$0.3780
$3,024.000
15,000
+
$0.3742
$5,613.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS