EKZE160ELL681MH20D
Chemi-ConCap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE160ELL681MH20D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 20 mm
Termination Style:
Radial
Voltage:
16 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
Search Keywords:
EKZE160ELL681MH20D
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
You may purchase in-stock quantity up to 12
Minimum Order:
1000
Available in less than min:
12
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.2367
$0.2367
1,000
$0.2152
$215.2000
3,000
$0.1333
$399.9000
5,000
$0.1313
$656.5000
8,000
$0.1294
$1,035.2000
10,000
$0.1274
$1,274.0000
25,000
$0.1255
$3,137.5000
50,000
$0.1211
$6,055.0000
100,000
+
$0.1192
$11,920.0000
Product Guides