EKZE250ELL681MJ20S
Chemi-ConCap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE250ELL681MJ20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
25 VDC
The CHEMI-CON part EKZE250ELL681MJ20S is a capacitor specifically designed for electronic applications requiring high capacitance and voltage ratings. With a capacitance of 680uF and a voltage rating of 25V, it is suitable for a wide range of electronic devices and circuits. This aluminum electrolytic capacitor has a tolerance of 20%, ensuring stable and reliable performance. Its compact size of 10 X 20mm makes it easy to integrate into various circuit designs. Additionally, with a radial lead spacing of 5mm, it can be easily mounted on PCBs. The capacitor has a maximum ripple current of 1820mA, making it suitable for applications with high power requirements. It also has a long lifespan of 4000 hours at a maximum operating temperature of 105°C, ensuring its durability even under challenging conditions. Available in bulk packaging, this CHEMI-CON capacitor is a reliable choice for electronic projects and applications.
Search Keywords:
EKZE250ELL681MJ20S
IN STOCK:
1,250
Can Ship immediately
On Order:
6,000
can ship 11/27/24
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.2880
$14.400
500
$0.1772
$88.600
2,000
$0.1618
$323.600
4,000
$0.1594
$637.600
6,000
$0.1570
$942.000
10,000
$0.1546
$1,546.000
16,000
$0.1523
$2,436.800
26,000
+
$0.1500
$3,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-5
Connector Header Through Hole 5 position 0.100" (2.54mm)
PIC10F200T-I/OT
MCU 8 Bit - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 384 Byte - 16 Byte - ...
ECS-2520MV-080-CN-TR
Crystal Oscillator - 8MHz - Standby - CMOS - 1.6 to 3.6V - ±25ppm -40°C to 85°C - 7mA - 4-...
EKZE160ELL471MH15D
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
MF-LSMF300/24X-2
PPTC Resettable Fuse - 3A(hold) 5.2A(trip) - 24V - 20A - 7.98 x 5.44 x 1.6mm - Surface Mou...