EKZE350ELL560MF11D
Chemi-ConCap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE350ELL560MF11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
56 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Bulk
Search Keywords:
EKZE350ELL560MF11D
IN STOCK:
8,677
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1068
$213.600
4,000
$0.0688
$275.200
6,000
$0.0660
$396.000
8,000
$0.0650
$520.000
26,000
$0.0626
$1,627.600
50,000
$0.0617
$3,085.000
100,000
$0.0604
$6,040.000
150,000
+
$0.0595
$8,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
935C4W2K-F
935C 2uF Polypropylene Film Capacitor 400 V dc +/-10% 20.4mm | Cornell-Dubilier 935C4W2K-F
WIT-50R
Cable Ties Standard Locking Polyamide 6/6 Natural 50mm 225N Bag
EKMQ451VSN271MQ50S
Cap Aluminum Lytic 270uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1190mA 2000h 105°C
TSW-102-07-L-S
Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.