EKZE630ELL391MK25S
Chemi-ConCap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE630ELL391MK25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
The CHEMI-CON part EKZE630ELL391MK25S is a high-quality electrolytic capacitor with a capacitance of 390uF and a voltage rating of 63V. This capacitor is designed for use in various electronic applications and offers a capacitance tolerance of 20%.With a compact size of 12.5 X 25mm, the EKZE630ELL391MK25S is easy to integrate into circuit designs. It features a radial lead type with a lead spacing of 5mm, ensuring reliable connections. This capacitor has a maximum ripple current of 1900mA and a long lifespan of 5000 hours at 105°C.Made from durable materials, the EKZE630ELL391MK25S is capable of withstanding harsh operating conditions. Its high-temperature tolerance and bulk packaging make it ideal for use in power supplies, audio amplifiers, and other demanding applications.Overall, the CHEMI-CON EKZE630ELL391MK25S is a reliable aluminum electrolytic capacitor that provides excellent performance, long-lasting durability, and utmost value for your electronic projects.
Search Keywords:
EKZE630ELL391MK25S
IN STOCK:
17,514
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7572
$18.930
250
$0.5715
$142.875
500
$0.4561
$228.050
1,000
$0.3985
$398.500
3,000
$0.3683
$1,104.900
5,000
$0.3551
$1,775.500
8,000
$0.3498
$2,798.400
15,000
+
$0.3445
$5,167.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes