EKZE800ELL331MK25S
Chemi-ConCap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZE800ELL331MK25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
80 VDC
The CHEMI-CON part EKZE800ELL331MK25S is a high-quality aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 80V. It has a tolerance of 20% and measures 12.5mm in diameter and 25mm in length. This radial capacitor features a lead spacing of 5mm and can handle a maximum ripple current of 1250mA. It has a long lifespan of 5000 hours at 105°C and is sold in bulk quantities. Perfect for various electronic applications, this capacitor offers excellent performance and reliability.
Search Keywords:
EKZE800ELL331MK25S
IN STOCK:
2,220
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.0761
$26.903
250
$0.6898
$172.450
500
$0.6265
$313.250
1,000
$0.6171
$617.100
3,000
$0.4517
$1,355.100
5,000
$0.4449
$2,224.500
8,000
$0.4383
$3,506.400
15,000
+
$0.4317
$6,475.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3-100525-2
Z-PACK M.CODING KEY
5-1478996-6
STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59
OY274KE
Res Ceramic Composition 270K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
PN10-10F-D
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, bulk package.