EKZH350ELL561MJ20S
Chemi-ConCap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 1960mA 6000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZH350ELL561MJ20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial2202
Voltage:
35 VDC
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 1960mA 6000h 105°C Bulk
Search Keywords:
EKZH350ELL561MJ20S
IN STOCK:
1,807
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5155
$25.775
100
$0.3600
$36.000
250
$0.3268
$81.700
500
$0.3235
$161.750
1,000
$0.3203
$320.300
1,500
$0.2490
$373.500
2,000
+
$0.1886
$377.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides