help desk software
DATA SHEET

EKZN101ELL271ML20S

Chemi-Con

Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 1950mA 10000h 105°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN101ELL271ML20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 1950mA 10000h 105°C Bulk
Search Keywords:
EKZN101ELL271ML20S
IN STOCK: 2,030
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.027
$25.675
250
$0.805
$201.250
500
$0.669
$334.500
1,000
$0.591
$591.000
2,500
$0.548
$1,370.000
5,000
$0.529
$2,645.000
7,500
$0.521
$3,907.500
10,000 +
$0.513
$5,130.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides