EKZN101ELL471MLN3S
Chemi-ConCap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2640mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN101ELL471MLN3S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2640mA 10000h 105°C Bulk
Search Keywords:
EKZN101ELL471MLN3S
IN STOCK:
634
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.588
$39.700
250
$1.290
$322.500
500
$1.233
$616.500
1,000
$0.826
$826.000
2,500
$0.792
$1,980.000
5,000
$0.771
$3,855.000
7,500
$0.759
$5,692.500
10,000
+
$0.748
$7,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.
G2R-24-DC24
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
XC5B-3221
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
XG4U-1404
Connector Accessories Socket Strain Relief 14 POS Black