EKZN101ELL681MMN3S
Chemi-ConCap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN101ELL681MMN3S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 31.5 mm
Termination Style:
Radial
Voltage:
100 VDC
The CHEMI-CON EKZN101ELL681MMN3S is a high-quality aluminum electrolytic capacitor designed for use in automotive applications. It has a capacitance of 680uF and a voltage rating of 100V, with a 20% tolerance for precise performance. This radial capacitor measures 18mm in diameter and 31.5mm in height, making it ideal for space-constrained environments. With a lead spacing of 7.5mm, the EKZN101ELL681MMN3S ensures easy installation and reliable operation. Additionally, it offers a ripple current rating of 2860mA and a long lifespan of 10000 hours at 105°C. This CHEMI-CON capacitor is an excellent choice for automotive electrical systems requiring excellent stability, high capacitance, and reliable performance in a bulk package.
Search Keywords:
EKZN101ELL681MMN3S
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.158
$21.580
100
$1.387
$138.700
250
$1.365
$341.250
500
$1.200
$600.000
1,000
$1.034
$1,034.000
2,500
$1.015
$2,537.500
5,000
$0.976
$4,880.000
7,500
+
$0.961
$7,207.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
S96-0002-0009
Connector Accessories Jackpost Assembly
GX-H12A-P
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
64WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
64XR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
5501-24-1
High Voltage Reed Relay, 1 Form A, 24V