EKZN101ELL821MMP1S
Chemi-ConCap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN101ELL821MMP1S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
Search Keywords:
EKZN101ELL821MMP1S
IN STOCK:
1,208
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
100
$2.09
$209.000
250
$1.55
$387.500
500
$1.37
$685.000
1,000
$1.20
$1,200.000
2,500
$1.15
$2,875.000
5,000
$1.11
$5,550.000
7,500
+
$1.09
$8,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HOA1180-002
Reflective Sensor, Transistor Output
1681486
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...
GC30E-6P1J
Charger Single-OUT 28.6V 1.04A 30W Carton
900S-T-1.2D/P
Tip, 2D, 900S Used with 900S Iron Soldering Stations
RTHH4024
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...