help desk software
DATA SHEET

EKZN250ELL332MM20S

Chemi-Con

Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN250ELL332MM20S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 20 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
Search Keywords:
EKZN250ELL332MM20S
IN STOCK: 28
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.232
$30.800
250
$1.014
$253.500
500
$0.971
$485.500
1,000
$0.680
$680.000
2,500
$0.628
$1,570.000
5,000
$0.618
$3,090.000
7,500
$0.609
$4,567.500
10,000 +
$0.600
$6,000.000
Tools/3D Models
Product Guides