help desk software
DATA SHEET

EKZN500ELL221MJ16S

Chemi-Con

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 10000h 105°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN500ELL221MJ16S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 10000h 105°C Bulk
Search Keywords:
EKZN500ELL221MJ16S
IN STOCK: 0
On Order:
66   can ship 12/30/24 
8,000   can ship 3/3/25 
Minimum Order:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2928
$29.280
500
$0.2463
$123.150
2,000
$0.2035
$407.000
4,000
$0.1890
$756.000
6,000
$0.1862
$1,117.200
10,000
$0.1834
$1,834.000
26,000
$0.1806
$4,695.600
50,000 +
$0.1779
$8,895.000
Tools/3D Models
Product Guides