EKZN500ELL270ME11D
Chemi-ConCap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN500ELL270ME11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
3000
Capacitance Value:
27 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105°C Bulk
Search Keywords:
EKZN500ELL270ME11D
IN STOCK:
8,800
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1692
$42.300
3,000
$0.0927
$278.100
6,000
$0.0792
$475.200
9,000
$0.0776
$698.400
27,000
$0.0759
$2,049.300
51,000
$0.0748
$3,814.800
102,000
$0.0736
$7,507.200
150,000
+
$0.0725
$10,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
175217-3
DYNAMIC REC CONTACT M L/P
RB105-DB
PCB mount SPST NO Relay. 12VDC coil. Uses TP04 relay socket.
XG4E-1631
Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount
57-30500
Centronic Connector - 50 Pin - Male - Solder - Nickel Plated Steel Hood - Gold Plated Cont...
S8VKS48024
Switch Mode Power Supply