help desk software
DATA SHEET

EKZN630ELL331MJ25S

Chemi-Con

Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1990mA 10000h 105°C Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN630ELL331MJ25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1990mA 10000h 105°C Bulk
Search Keywords:
EKZN630ELL331MJ25S
IN STOCK: 3,340
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4251
$21.255
500
$0.3100
$155.000
1,000
$0.2428
$242.800
3,000
$0.2117
$635.100
5,000
$0.2078
$1,039.000
8,000
$0.2047
$1,637.600
15,000
$0.2016
$3,024.000
25,000 +
$0.1986
$4,965.000
Tools/3D Models
Product Guides