EKZN800ELL182MM40S
Chemi-ConCap Aluminum Lytic 1800uF 80V 20% (18 X 40mm) Radial 7.5mm 3860mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN800ELL182MM40S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Capacitance Value:
1800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 40 mm
Termination Style:
Radial
Voltage:
80 VDC
The CHEMI-CON part EKZN800ELL182MM40S is a high-quality aluminum electrolytic capacitor designed to meet the demanding requirements of electronic systems. This capacitor has a capacitance of 1800uF, voltage rating of 80V, and a tolerance of 20%. It features a radial lead configuration with dimensions of 18mm in diameter and 40mm in length, with a lead spacing of 7.5mm. This capacitor is capable of delivering a maximum ripple current of 3860mA, ensuring stable and reliable performance in various applications. With a long operational life of up to 10,000 hours and a temperature rating of 105°C, it is suitable for use in high-temperature environments where reliability and endurance are crucial. The EKZN800ELL182MM40S capacitor comes in bulk packaging, making it an ideal choice for manufacturers and industrial applications where bulk quantities are required. Upgrade your electronic systems with this high-performance capacitor from CHEMI-CON.
Search Keywords:
EKZN800ELL182MM40S
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.18
$21.800
100
$1.95
$195.000
250
$1.92
$480.000
500
$1.89
$945.000
1,000
$1.86
$1,860.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500
+
$1.78
$13,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes