help desk software
DATA SHEET

ELXS161VSN681MQ25S

Chemi-Con

Cap Aluminum Lytic 680uF 160V 20% (25.4 X 25mm) Snap-In 10mm 1840mA 5000h 105°C Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS161VSN681MQ25S
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
25.4 x 25 mm
Termination Style:
Snap-In2202
Voltage:
160 VDC
Cap Aluminum Lytic 680uF 160V 20% (25.4 X 25mm) Snap-In 10mm 1840mA 5000h 105°C Automotive
Search Keywords:
ELXS161VSN681MQ25S
IN STOCK: 95
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.81
$38.100
50
$2.77
$138.500
200
$2.43
$486.000
400
$2.38
$952.000
600
$2.33
$1,398.000
1,000
$2.30
$2,300.000
2,600
$2.26
$5,876.000
5,000 +
$2.23
$11,150.000
Tools/3D Models
Product Guides