ELXS201VSN681MQ30S
Chemi-ConCap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105°C Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS201VSN681MQ30S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
25.4 x 30 mm
Termination Style:
Snap-In2202
Voltage:
200 VDC
Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105°C Automotive
Search Keywords:
ELXS201VSN681MQ30S
IN STOCK:
161
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.69
$23.450
50
$3.64
$182.000
200
$2.92
$584.000
400
$2.86
$1,144.000
600
$2.55
$1,530.000
1,000
$2.52
$2,520.000
2,600
$2.48
$6,448.000
5,000
+
$2.44
$12,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HE1AN-Q-DC12V
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange
EX-F71-C5
EX-F71-C5 Amplifier Built-in Leak Sensor, NPN, Cable 5 M, Sus
77F220K-TR-RC
RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA 900mOhm DCR AXL T/R
HLG-60H-54B
AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Fixd: 54 Vdc @ 1,150mA - Dim: 1-10Vdc/PWM/Res...
PES1-S5-S15-M
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp R...