help desk software
DATA SHEET

ELXS401VSN181MP35S

Chemi-Con

Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1020mA 5000h 105°C Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS401VSN181MP35S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
180 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
22 x 35 mm
Termination Style:
Snap-In2202
Voltage:
400 VDC
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1020mA 5000h 105°C Automotive
Search Keywords:
ELXS401VSN181MP35S
IN STOCK: 200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.92
$19.600
50
$3.23
$161.500
200
$3.09
$618.000
400
$1.98
$792.000
600
$1.95
$1,170.000
1,000
$1.88
$1,880.000
2,600
$1.84
$4,784.000
5,000 +
$1.79
$8,950.000
Tools/3D Models
Product Guides