ELXS401VSN331MR30S
Chemi-ConCap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1450mA 5000h 105°C Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS401VSN331MR30S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
30 x 30 mm
Termination Style:
Snap-In2202
Voltage:
400 VDC
The CHEMI-CON ELXS401VSN331MR30S is a high-quality aluminum electrolytic capacitor, perfect for various automotive applications. With a capacitance of 330uF and a voltage rating of 400V, this capacitor offers reliable performance and stability. It has a compact size of 30mm x 30mm, making it easy to install in tight spaces. The snap-in mounting style ensures secure and efficient connections. With a maximum ripple current of 1450mA and a long lifespan of 5000 hours at 105°C, it is designed to withstand demanding environments. This CHEMI-CON capacitor is a top choice for automotive electronic systems, ensuring consistent and stable performance for extended periods.
Search Keywords:
ELXS401VSN331MR30S
IN STOCK:
414
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
10
$4.52
$45.200
25
$3.97
$99.250
50
$3.91
$195.500
100
$3.86
$386.000
150
$3.67
$550.500
200
+
$2.78
$556.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ELXV350ELL152MK40S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Automotive ...
E1225H24B-FSR
DC AXIAL FAN 120 X 120 X 25 MM
I18BD1-12.000MHZ-T
Ilsi I18BD1-12.000MHZ-T
EKMM401VSN561MA45S
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2120mA 3000h 105°C
ELXZ250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Automotive ...