ELXS451VSN820MP25S
Chemi-ConCap Aluminum Lytic 82uF 450V 20% (22 X 25mm) Snap-In 10mm 640mA 5000h 105°C Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS451VSN820MP25S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Capacitance Value:
82 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
22 x 25 mm
Termination Style:
Snap-In2202
Voltage:
450 VDC
The CHEMI-CON ELXS451VSN820MP25S is a high-quality aluminum electrolytic capacitor designed for automotive applications. This capacitor has a capacitance of 82uF, voltage rating of 450V, and a tolerance of 20%. It features a snap-in design with dimensions of 22mm x 25mm and a lead spacing of 10mm. With a ripple current of 640mA, this capacitor is reliable for demanding automotive electronic systems. It has a long lifespan of 5000 hours at 105°C, making it ideal for use in high-temperature environments.
Search Keywords:
ELXS451VSN820MP25S
IN STOCK:
599
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$4.87
$48.700
200
$2.49
$498.000
400
$2.44
$976.000
600
$2.23
$1,338.000
1,000
$2.15
$2,150.000
2,600
$2.11
$5,486.000
5,000
$2.07
$10,350.000
7,600
+
$2.04
$15,504.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...