ELXS501VSN101MR25S
Chemi-ConCap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 820mA 5000h 105°C Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXS501VSN101MR25S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Capacitance Value:
1002179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
30 x 25 mm
Termination Style:
Snap-In2202
Voltage:
5002205VDC
Cap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 820mA 5000h 105°C Automotive
Search Keywords:
ELXS501VSN101MR25S
IN STOCK:
203
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.82
$29.100
50
$4.08
$204.000
200
$3.33
$666.000
400
$3.28
$1,312.000
600
$3.11
$1,866.000
1,000
$2.90
$2,900.000
2,600
$2.85
$7,410.000
5,000
+
$2.81
$14,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PN2222A-A
Bipolar (BJT) Transistor - NPN - 40V - 600mA - 300MHz - 625mW - Through Hole - TO-92.
PN2222A
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
PN2907A
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
EKYB630ELL221MJ20S
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 1300mA 10000h 105°C Bulk
35ZLH220MEFC8X11.5
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C