ELXV250ELL561MJ25S
Chemi-ConCap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 3000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXV250ELL561MJ25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial2202
Voltage:
25 VDC
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 3000h 105°C Automotive Bulk
Search Keywords:
ELXV250ELL561MJ25S
IN STOCK:
1,410
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3552
$35.520
500
$0.3010
$150.500
3,000
$0.1784
$535.200
5,000
$0.1757
$878.500
8,000
$0.1693
$1,354.400
25,000
$0.1631
$4,077.500
50,000
$0.1606
$8,030.000
100,000
+
$0.1582
$15,820.000
Product Guides