help desk software
DATA SHEET

ELXV350ELL152MK40S

Chemi-Con

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXV350ELL152MK40S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 40 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Automotive Bulk
Search Keywords:
ELXV350ELL152MK40S
IN STOCK: 497
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.236
$30.900
250
$0.925
$231.250
500
$0.746
$373.000
1,000
$0.662
$662.000
2,500
$0.599
$1,497.500
5,000
$0.590
$2,950.000
7,500
$0.581
$4,357.500
10,000 +
$0.572
$5,720.000
Tools/3D Models
Product Guides