help desk software
DATA SHEET

ELXV800ELL471ML30S

Chemi-Con

Cap Aluminum Lytic 470uF 80V 20% (16 X 30mm) Radial 7.5mm 1790mA 5000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXV800ELL471ML30S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 30 mm
Termination Style:
Radial
Voltage:
80 VDC
Cap Aluminum Lytic 470uF 80V 20% (16 X 30mm) Radial 7.5mm 1790mA 5000h 105°C Automotive Bulk
Search Keywords:
ELXV800ELL471ML30S
IN STOCK: 530
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.381
$34.525
250
$1.125
$281.250
500
$0.904
$452.000
1,000
$0.787
$787.000
2,500
$0.756
$1,890.000
5,000
$0.728
$3,640.000
7,500
$0.717
$5,377.500
10,000 +
$0.706
$7,060.000
Tools/3D Models
Product Guides