ELXY100ELL222MK25S
Chemi-ConCap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY100ELL222MK25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial2202
Voltage:
10 VDC
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk
Search Keywords:
ELXY100ELL222MK25S
IN STOCK:
1,259
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6823
$34.115
250
$0.5331
$133.275
1,000
$0.4135
$413.500
3,000
$0.3821
$1,146.300
5,000
$0.3686
$1,843.000
8,000
$0.3631
$2,904.800
10,000
$0.3576
$3,576.000
15,000
+
$0.3523
$5,284.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-968877-1
Contact SKT Crimp ST Cable Mount Loose Piece
1-350942-0
02P UMNL HDR ASSY R/A 94VO
212007-1
D-Sub Connector Contact - Male Pin - 14 to 12 AWG (2.08 to 3.31 mm²) - 32A - 50.0µin (1.27...
025-1157-001
Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-A & B-Receptacle.
5747844-5
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...