ELXY160ELL222ML20S
Chemi-ConCap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY160ELL222ML20S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk
Search Keywords:
ELXY160ELL222ML20S
IN STOCK:
1,975
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.422
$35.550
250
$0.956
$239.000
500
$0.810
$405.000
1,000
$0.730
$730.000
2,500
$0.674
$1,685.000
5,000
$0.662
$3,310.000
7,500
$0.655
$4,912.500
10,000
+
$0.628
$6,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HE1AN-Q-DC12V
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange
LE334
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9.5 X 17.5mm) Radial 15mm 100°C
PV32P203A01B00
Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Ho...
DDR-30G-24
Module DC-DC 1-OUT 24V 1.25A 30W 4-Pin