help desk software
DATA SHEET

ELXY160ELL271MH12D

Chemi-Con

Cap Aluminum Lytic 270uF 16V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY160ELL271MH12D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 12 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 270uF 16V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk
Search Keywords:
ELXY160ELL271MH12D
IN STOCK: 690
Ships today, if you order in
You may purchase in-stock quantity up to 690
Minimum Order:
1000
Available in less than min:
690
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2355
$0.2355
1,000
$0.2141
$214.1000
3,000
$0.1862
$558.6000
5,000
$0.1709
$854.5000
8,000
$0.1673
$1,338.4000
25,000
$0.1648
$4,120.0000
50,000
$0.1623
$8,115.0000
100,000
$0.1599
$15,990.0000
150,000 +
$0.1575
$23,625.0000
Tools/3D Models
Product Guides