ELXY350ELL121MJC5S
Chemi-ConCap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY350ELL121MJC5S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial2202
Voltage:
35 VDC
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk
Search Keywords:
ELXY350ELL121MJC5S
IN STOCK:
4,004
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3125
$31.250
2,000
$0.1891
$378.200
4,000
$0.1766
$706.400
6,000
$0.1734
$1,040.400
8,000
$0.1625
$1,300.000
26,000
$0.1531
$3,980.600
50,000
$0.1508
$7,540.000
100,000
+
$0.1485
$14,850.000
Product Guides