ELXY350ELL222ML35S
Chemi-ConCap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY350ELL222ML35S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 35 mm
Termination Style:
Radial2202
Voltage:
35 VDC
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk
Search Keywords:
ELXY350ELL222ML35S
IN STOCK:
1,483
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.178
$29.450
250
$0.953
$238.250
500
$0.752
$376.000
1,000
$0.661
$661.000
2,500
$0.617
$1,542.500
5,000
$0.594
$2,970.000
7,500
$0.585
$4,387.500
10,000
+
$0.576
$5,760.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...
RTHH4024
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...
ATS08A-E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CER0358B
Ceramic Filters Band Pass 1227MHz 1.7dB SMD T/R
A5044
Ceramic paper filter – Large - White - For FR 410 FR 300, 472D, 808